The RSCA200-VW-B-H-W is a 20A SPST curved rocker switch rated for 250VAC and 559.27mW. It features a curved actuator style and a solder lug termination. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is designed for panel mount applications and operates within a temperature range of 0°C to 85°C.
Carling Technologies RSCA200-VW-B-H-W technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RSCA200-VW-B-H-W to view detailed technical specifications.
No datasheet is available for this part.