Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and CMOS technology. Delivers a 305kHz bandwidth with a 200kHz gain bandwidth product, operating from 1.35V to 18V dual supply. Offers a low 22µA quiescent current per amplifier, 120dB voltage gain, and 0.08V/µs slew rate. High 110dB CMRR and 115dB PSRR ensure excellent signal integrity.
Analog Devices AD8659ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 305kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200kHz |
| Height | 1.5mm |
| Input Bias Current | 2pA |
| Input Capacitance | 3.5pF |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 72uA |
| Output Current per Channel | 12mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 18uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 15us |
| Slew Rate | 0.08V/µs |
| Supply Current | 72uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8659ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.