ANALOG DEVICES AD9525/PCBZ-VCO EVALUATION KIT CRO29508 VCO INSTALLED
Analog Devices AD9525/PCBZ-VCO technical specifications.
| Evaluation Kit | Yes |
| Frequency | 3.6GHz |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9525/PCBZ-VCO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
