This 33uH wirewound inductor features a molded/unshielded design with an iron core, a tolerance of 3%, and a maximum DC current of 0.595A. The inductor has a maximum DC resistance of 0.55R and a minimum quality factor of 60. It operates over a temperature range of -55 to 105 degrees Celsius. The inductor is available in an axial lead style with a product length of 23.11mm and a product diameter of 7.36mm.
API Delevan 2890R-32H technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Iron |
| Inductance | 33uH |
| Tolerance | 3% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.595A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 19MHz |
| Lead Style | Axial |
| Product Length | 23.11mm |
| Product Diameter | 7.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2890R-32H to view detailed technical specifications.
No datasheet is available for this part.