The NTR10B3920DTRF is a 0805 chip resistor with a resistance of 392 ohms and a tolerance of 0.1%. It is lead free and RoHS compliant, suitable for use in high-temperature applications up to 155°C. The resistor is available in tape and reel packaging and features tin, matte contact plating. It is not radiation hardened and has a minimum operating temperature of -55°C.
NIC Components NTR10B3920DTRF technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 392R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR10B3920DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.