Fusion 1.5V 600K Gate Count FPGA, FBGA, -40°C to 85°C
FPGA Fusion® Family 600K Gates 1282.05MHz 130nm Technology 1.5V 256-Pin FBGA
FPGA Fusion® Family 1.5M Gates 1282.05MHz 130nm Technology 1.5V 676-Pin FBGA
Junction Box with Lid 80 x 130 x 75 mm ABS, ABS100/75 LG, Fibox
ABS Enclosure 100x75x80mm Grey Shielded IP66/67
Fusion 1.0989GHz 1.5V 0-70°C Surface Mount FPGA
ABS Enclosure 100mm 80mm Grey Shielded Box Mount IP66/67
ABS Enclosure, IP66, IP67, Shielded, 130 x 80 x 125mm
ABS Enclosure, IP66, IP67, Shielded, 130 x 80 x 75mm
ABS Enclosure, IP66, IP67, Shielded, 130 x 80 x 50mm
Fusion Series 600K Gate Count FPGA, FBGA Package, 1.5V 1.47GHz
Fusion 600K Gate Count FPGA, 1.0989GHz, 1.5V, FBGA Package
Fusion Series 1.5V 1.28205GHz 1500000-Gate FPGA, FBGA Package, 0-70°C
FPGA Fusion® Family 1.5M Gates 1098.9MHz 130nm Technology 1.5V 676-Pin FBGA
Fusion 600K Gate Count FPGA, 1.5V, 1.47GHz, FBGA, Surface Mount
Fusion 600K Gates 1.0989GHz FBGA FPGA
Fusion 600K Gates, 172 I/Os, 110592b RAM, 1.28205GHz, FBGA
FPGA Fusion® Family 600K Gates 1470.59MHz 130nm Technology 1.5V 256-Pin FBGA