D/A Converter, 1 Func, Serial Input Loading, PDSO28, 0.65 MM PITCH, VSOP-28
Asahi Kasei Micro AK4396VF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 9.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| Eccn Code | 3A001.A.5.B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4396VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.