Search Results for "alc40c103ep100 kemet corporation"
Filters
ALC40C103EP100
Kemet
Cap Aluminum Lytic 10000uF 100V 20% (40 X 105mm) Snap-In 0.024 Ohm 11330mA 9000h 105°C Bulk
Datasheet
Through Hole
Active
Max Operating Temperature:
105
Number of Terminals:
2
Min Operating Temperature:
-40
Length:
105