PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.60 MM HEIGHT, GREEN, LQFP-48
Realtek Semiconductor ALC892-CG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Realtek Semiconductor ALC892-CG to view detailed technical specifications.
No datasheet is available for this part.