The Panasonic ALZ12B12TT is a 12V 16A SPDT power relay with a through hole package. It features a max operating temperature range of -40°C to 85°C and is constructed with lead-free materials. The relay has a throw configuration of SPDT and is rated for a max voltage rating of 440V AC.
Panasonic ALZ12B12TT technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Packaging | Carton |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ12B12TT to view detailed technical specifications.
No datasheet is available for this part.