This Sumida inductor features a wirewound construction with a shielded design and a tolerance of 3%. It has a minimum quality factor of 50 and is tested at a frequency of 7.96 MHz. The inductor measures 6.1mm in length and depth, with a height of 6.5mm. It is available in a through-hole package.
Sumida P5-1R8-NP technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.8uH |
| Tolerance | 3% |
| Inductance Test Frequency | 7.96MHz |
| Minimum Quality Factor | 50 |
| Lead Style | Pin |
| Product Length | 6.1mm |
| Product Depth | 6.1mm |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumida P5-1R8-NP to view detailed technical specifications.
No datasheet is available for this part.