
The AM26LV31CNSRG4 is a 4-channel bus transceiver from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and operates at a supply voltage of 3.3V. The device is packaged in a SOP-16 package and is RoHS compliant. The transceiver has a supply current of 100uA and is available in quantities of 2000 per reel. It is not radiation hardened and contains lead, making it non-lead free.
Texas Instruments AM26LV31CNSRG4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LV31CNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
