This ceramic capacitor has a capacitance of 0.0033uF and is rated for 50VDC with a 20% tolerance. It is a multilayer ceramic capacitor with a C0G dielectric and is designed for through hole mounting with a radial termination style. The operating temperature range is -55 to 200 degrees Celsius. It is suitable for general electronic applications.
Vishay K332M15C0GF5UL2H technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Tradename | HOTcap® |
| Height | 3.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.