
MPU AM335x RISC 32bit 300MHz 1.8V/3.3V Automotive 324-Pin NFBGA
Texas Instruments AM3352BZCZ30 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Interface | I2C, SPI, USB, CAN, UART |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.144V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3352BZCZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
