This 0.9pF ceramic chip capacitor features a C0G dielectric and a flexible termination style. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for 100VDC and has a tolerance of 0.1pF. It is constructed with a flat construction and has a pad termination style. The capacitor is available in an 0805 package and is suitable for surface mount applications.
Thin Film CSTC0805N101A0R9B-T4 technical specifications.
| Capacitance | 0.9pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Flexible Termination |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CSTC0805N101A0R9B-T4 to view detailed technical specifications.
No datasheet is available for this part.