The T583D686M010AHE100P400 is a 68uF tantalum capacitor from Kemet. It operates within a temperature range of -55°C to 105°C and features a 20% tolerance. The capacitor has a low ESR of 0.1 and a leakage current of 68. It is constructed with a flat design and is suitable for surface mount applications, utilizing a 7343-31 package.
Kemet T583D686M010AHE100P400 technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 68uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T583D686M010AHE100P400 to view detailed technical specifications.
No datasheet is available for this part.