The C1812X153M3RAL is a 0.015uF ceramic chip capacitor with a voltage rating of 25VDC and a tolerance of 20%. It features a X7R dielectric and a surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 1mm.
Kemet C1812X153M3RAL technical specifications.
| Capacitance | 0.015uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1812X153M3RAL to view detailed technical specifications.
No datasheet is available for this part.