The Kemet C0402C111G4JACAUTO7411 is a 110pF ceramic chip capacitor with a 16VDC voltage rating and 2% tolerance. It features a U2J dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It has a termination style of pad and a height of 0.5mm.
Kemet C0402C111G4JACAUTO7411 technical specifications.
| Capacitance | 110pF |
| Voltage | 16VDC |
| Tolerance | 2% |
| Dielectric | U2J |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0402C111G4JACAUTO7411 to view detailed technical specifications.
No datasheet is available for this part.