
The CWR09FC105KBA\TR is a 1uF tantalum capacitor with a 10% tolerance, packaged in a molded case with dimensions 1.27mm in depth, 1.27mm in height, and 2.54mm in length. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is not RoHS compliant and meets the military standard MIL-PRF-55365.
Kyocera CWR09FC105KBA\TR technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Depth | 1.27mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 1.27mm |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR09FC105KBA\TR to view detailed technical specifications.
No datasheet is available for this part.