The CWR09HK225KCA capacitor from Kemet features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 1.27mm and a length of 5.08mm. The capacitor is polarized and has a capacitance of 2.2uF. It is rated for a DC voltage of 15V and is designed for surface mount applications.
Kemet CWR09HK225KCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 5.08 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 1.27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR09HK225KCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.