This 4V tantalum capacitor has a capacitance of 100uF and operates within a temperature range of -55 to 125 degrees Celsius. It is a polarized component with a width of 4.3mm and a length of 7.3mm. The capacitor is a solid tantalum type and is rated for DC voltage of 4V.
Kemet CWR11CH107MAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 2.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR11CH107MAC to view detailed technical specifications.
No datasheet is available for this part.