
Digital proximity and ambient light sensor in an 8-pin SMD module package. Features surface mount capability with dimensions of 4.94mm length, 3.36mm width, and 2.8mm height. This component offers precise sensing for proximity detection and ambient light level measurement.
Sign in to ask questions about the Broadcom APDS-9930 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom APDS-9930 technical specifications.
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.94 |
| Package Width (mm) | 3.36 |
| Package Height (mm) | 2.8 |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom APDS-9930 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.