The AR8033-AL1A is a commercial-grade, quad-function interface IC from Qualcomm. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device is packaged in a QFN-48 format, measuring 6mm in width and length. It features 48 terminals and a quad terminal position.
Qualcomm AR8033-AL1A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qualcomm AR8033-AL1A to view detailed technical specifications.
No datasheet is available for this part.