This lead-free board-to-board header features a thermoplastic insulator and gold-plated contacts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header is rated for a signal current of 0.5A and can withstand a dielectric voltage of 500VAC. It meets UL flammability code 94V-0 and is suitable for commercial reliability applications.
Foxconn AS0B326-S78N-7F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 230 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | IVORY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn AS0B326-S78N-7F to view detailed technical specifications.
No datasheet is available for this part.