
Metaltex AT1RC2 Miniature Relay - 15A - 12VDC. Miniature sealed electromagnetic power relay with 1 reversible contact, 15A capacity. Coil voltage 12VDC. IC terminals. Board solder.
Sign in to ask questions about the Metaltex AT1RC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Metaltex AT1RC2 technical specifications.
| Type | Miniature Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 15A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 30mA |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 400Ohm |
| Maximum DC Switching Voltage | 110V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Metaltex AT1RC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.