The ATEF 2 E-RA from Knitter-Switch is a DPDT toggle switch with a maximum current rating of 0.05A and a maximum AC/DC voltage rating of 48V. It features a long flat lever actuator and PC pins for termination. The switch is designed for PC mount with a bracket and operates within a temperature range of -20°C to 80°C.
Knitter-Switch ATEF 2 E-RA technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.05A |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Max Power Rating | 0.4@48VAC 48VDCVA |
| Actuator Style | Long Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch ATEF 2 E-RA to view detailed technical specifications.
No datasheet is available for this part.