Kemet's F461RC156K160H is a 15uF film capacitor with a 160VDC rating and 10% tolerance. It operates over a temperature range of -55 to 105 degrees Celsius and is constructed with a wound design. The capacitor features a radial termination style and is mounted through a hole. It has a size of 41 X 16 X 28.5 and a terminal pitch of 37.5.
Kemet F461RC156K160H technical specifications.
| Capacitance | 15uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 16 X 28.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F461RC156K160H to view detailed technical specifications.
No datasheet is available for this part.