
SPDT momentary snap acting switch with silver contacts, rated for 20A and 125VDC/480VAC. Features a screw terminal, panel mount design with a 0.89mm actuation point and 278N operating force. Constructed from plastic, this switch offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. RoHS compliant.
Honeywell BA-3RX717 technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 254mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-3RX717 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.