The 6111512900N is a DPDT rocker switch with a paddle actuator style, rated for 20VAC or 20VDC maximum voltage and 0.4W maximum power. It features a panel mount termination style and a mechanical life of 100,000 cycles. The switch operates within a temperature range of 0 to 85 degrees Celsius. It is designed for use in applications requiring a high level of reliability and durability.
Carling Technologies 6111512900N technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 6111512900N to view detailed technical specifications.
No datasheet is available for this part.