The F211KG394J050K is a film capacitor with a capacitance of 0.39uF and a working voltage of 50VDC. It has a tolerance of 5% and is constructed with a PPS dielectric. This capacitor is suitable for pulse and DC transient suppression applications and is rated for operation between -55°C and 150°C. It is available in a through-hole radial package with a terminal pitch of 7.5mm and a size of 10 X 4 X 8mm.
Kemet F211KG394J050K technical specifications.
| Capacitance | 0.39uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10 X 4 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211KG394J050K to view detailed technical specifications.
No datasheet is available for this part.