Search Results for "bb uh104 Advantech"
Filters
UH104
B&B Smartworx
Interface Modules 4 PORT USB HUB
Datasheet
Volume Production
Interface:
USB
Max Operating Temperature:
80°C
Min Operating Temperature:
-40°C
Package Quantity:
1
UH104
BB Smartworx
Hub 4 Port 480Mbps USB 2.0 USB
Datasheet
Active
Type:
Hub
Interface:
USB 2.0
Number of Ports:
4
Type of Connection:
USB