The AL0410AT220K-S-A-N is a 22uH wirewound inductor with a 10% tolerance, designed for use in RF choke applications. It features a radial lead style and a height of 14, with a product diameter of 4. The inductor has a maximum DC current rating of 0.41 and a maximum DC resistance of 0.84. It is suitable for use in through-hole mounting configurations.
Chilisin AL0410AT220K-S-A-N technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.41A |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 9.9MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0410AT220K-S-A-N to view detailed technical specifications.
No datasheet is available for this part.