The AVX HL022R7BTTR is a 0402 surface mount general purpose inductor with a nominal inductance of 0.0027uH and a DC resistance of 0.25Ohm. It is rated for a maximum current of 0.23A and operates over a temperature range of -55C to 125C. This inductor is not shielded and is intended for use in RF applications.
AVX HL022R7BTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3.704 |
| Package Width | 0.58 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.23 |
| Test Frequency | 450 |
| Self Resonance Frequency | 7000 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX HL022R7BTTR to view detailed technical specifications.
No datasheet is available for this part.