Cap Tant Solid 10uF 4V R CASE 20% (2 X 1.35 X 1.35mm) Pad SMD 2012-15 (0.01%FR) 6 Ohm 125°C Bulk
AVX CWR15CB106MCRC technical specifications.
| Capacitance | 10uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 0.5uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-15 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR15CB106MCRC to view detailed technical specifications.
No datasheet is available for this part.