Search Results for "bc817 25w 7 f Diodes"
Filters
BC817-25W-7
Diodes
NPN BJT Transistor, 45V, 500mA, 100MHz, SOT-323
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Package/Case:
SOT-323
Collector Base Voltage (VCBO):
50V
Collector Emitter Breakdown Voltage:
45V
Collector Emitter Saturation Voltage:
700mV
Distributor
Stock
249+
497+
Quest
5,920
$0.1008
$0.0672