The AVX CWR29DK157JDG is a 150uF solid tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It features low ESR and high reliability, making it suitable for a variety of applications. This capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. The AVX CWR29DK157JDG is constructed with a flat design and has an inward L termination style. It is rated for operation from -55°C to 125°C.
AVX CWR29DK157JDG technical specifications.
| Capacitance | 150uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 0.275Ohm |
| Leakage Current | 10uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29DK157JDG to view detailed technical specifications.
No datasheet is available for this part.