20 V, 2 A PNP medium power transistor SC-73 4-Pin
Nexperia BCP69-25,135 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BCP69-25,135 to view detailed technical specifications.
No datasheet is available for this part.