The Kemet C1210C185M4PAC is a 1.8uF ceramic chip capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a X5R dielectric and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable and has a termination style of pad. It operates over a temperature range of -55°C to 85°C and has a height of 0.95mm.
Kemet C1210C185M4PAC technical specifications.
| Capacitance | 1.8uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1210C185M4PAC to view detailed technical specifications.
No datasheet is available for this part.