
The BCX5316-13R is a bipolar junction transistor with a maximum collector current of 1A and a maximum operating temperature of 150°C. It features a TO-243AA package and is RoHS compliant. The transistor has a maximum breakdown voltage of 80V and a maximum power dissipation of 1W. It is suitable for surface mount applications and has a transition frequency of 150MHz.
Diodes BCX5316-13R technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCX5316-13R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
