60 V, 1 A NPN medium power transistor SOT-89 3-Pin
Nexperia BCX55-16,135 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BCX55-16,135 to view detailed technical specifications.
No datasheet is available for this part.