Search Results for "bh6hf60 Swagelok Company"
Filters
VS-86HF60
Vishay
(Semiconductors)
General Purpose Rectifier 600V 85A DO-203AB Stud Mount
Datasheet
Volume Production
Average Rectified Current:
85A
Package/Case:
DO-203AB
Max Operating Temperature:
180°C
Min Operating Temperature:
-65°C
Distributor
Stock
1+
3+
10+
25+
TME
0
$13.17
$11.68
$10.4
$9.7
86HF60
Vishay
(Semiconductors)
General Purpose Rectifier 600V 85A DO-203AB Stud Mount
Datasheet
Not Recommended for New Design
Average Rectified Current:
85A
Package/Case:
DO-203AB
Forward Current:
85A
Max Operating Temperature:
180°C