The VS-86HF60 is a general purpose rectifier from Vishay, featuring an average rectified current of 85A and a maximum reverse voltage of 600V. It is packaged in the DO-203AB case and is designed for stud, chassis mount applications. The device operates over a temperature range of -65°C to 180°C and is compliant with RoHS regulations.
Vishay VS-86HF60 technical specifications.
| Average Rectified Current | 85A |
| Package/Case | DO-203AB |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 1.8kA |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-86HF60 to view detailed technical specifications.
No datasheet is available for this part.