1 FUNCTIONS, 0.4A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN
TE Connectivity BMB-2A-0080A-N4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.