
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-SM8 -40 to 110
Texas Instruments BQ29412DCTRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29412DCTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
