
The UCC3806DW is a dual push-pull PWM controller from Texas Instruments, packaged in an SOIC-8 package, suitable for surface mount. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 14.5V and minimum supply voltage of 8V. The device can handle an output current of 500mA and has a maximum frequency of 1MHz, with a fall time of 35ns and a duty cycle of 50%. The UCC3806DW is compliant with RoHS regulations and is available in a rail/Tube packaging with 40 units per package.
Texas Instruments UCC3806DW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 11.9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3806DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
