Circuit Breaker Thermal Magnetic 2Pole 70A 690VAC/250VDC
Fuji Electric BW125JAGU-2P070 technical specifications.
| Current Rating | 70A |
| Number of Poles | 2 |
| Voltage Rating (AC) | 690.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric BW125JAGU-2P070 to view detailed technical specifications.
No datasheet is available for this part.