
Circuit Breaker Thermal Magnetic 3Pole 400A 690VAC/250VDC
Fuji Electric BW400RAGU-3P400SB technical specifications.
| Current Rating | 400A |
| Number of Poles | 3 |
| Voltage Rating (AC) | 690.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric BW400RAGU-3P400SB to view detailed technical specifications.
No datasheet is available for this part.