Circuit Breaker Hydraulic Magnetic 2Pole 30A 500VAC
Fuji Electric BW50AAG-2P030 technical specifications.
| Current Rating | 30A |
| Number of Poles | 2 |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric BW50AAG-2P030 to view detailed technical specifications.
No datasheet is available for this part.