
Circuit Breaker Hydraulic Magnetic 2Pole 20A 690VAC/250VDC
Fuji Electric BW50RAGU-2P020 technical specifications.
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 2 |
| Voltage Rating (AC) | 690.25kV |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric BW50RAGU-2P020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
