The Fuji Electric BW50RBGU-3P050 is a 3-pole circuit breaker with a voltage rating of 240VAC and a current rating of 50A. It features a molded case design with screw terminals and a panel mount configuration. The breaker has a typical AC voltage rating of 240V and is designed for general use.
Fuji Electric BW50RBGU-3P050 technical specifications.
| Type | Molded Case |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 50A |
| Actuator Type | Handle |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Typical AC Voltage Rating | 240V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fuji Electric BW50RBGU-3P050 to view detailed technical specifications.
No datasheet is available for this part.